Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,967.354 |
Product Information
Product Overview
The SEM1750 is a dual channel process Signal Isolator with maths functions. The SEM1750 is a cost effective dual channel signal conditioner that accepts a bipolar voltage or current signal and isolates to provide ranged industrial process output signals such as 0 to 20mA, 4 to 20mA, 0 to 10V, 1 to 5VDC. In fact, any signal output can be programmed within the output range limits. The SEM1750 is configured using our easy to use configuration software, USB speed link. It offers the user two levels of configuration, a basic current/voltage signal converter were the device can be set as dual channel signal isolator/convertor or signal splitter. For more advanced applications, a configuration menu offering a wide range of user set functions, including process scaling and profiling, maths functions, signal damping, sensor linearization and signal preset for diagnostics purposes.
- Supply voltage: 22 to 240V AC or DC
- 5 port isolation to 3.75Kv
- Can be configured as an active signal splitter
- User selectable maths functions on each output channel
- Signal linearization
- Signal simulate function for diagnostics
- Dual channel voltage or current (active/passive) inputs and outputs
- RTD Temperature Transmitter
- PT100, Cu100, Cu53, Ni100, Ni120
- (4 to 20) mA Two Wire Output
- Calibration and Output Trim Without a PC
- USB Programming Port
Applications
Automation & Process Control
Technical Specifications
Current, Voltage
1Channels
-
-
Isolated
No SVHC (21-Jan-2025)
Current, Voltage
-
22VDC
DIN Rail
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate