Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.3020-28
Order Code2763325
Product RangeSLB4-G Series
Also Known AsSLB4-G
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč541.979 |
5+ | Kč475.266 |
10+ | Kč450.437 |
20+ | Kč439.151 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč541.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3020-28
Order Code2763325
Product RangeSLB4-G Series
Also Known AsSLB4-G
Technical Datasheet
Product RangeSLB4-G Series
Current Rating32A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourGrey
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 23.3020-28 from Staubli is an insulated, Ø 4mm, grey colour SLB4-G panel mount socket. It accepts spring loaded Ø 4mm plugs with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal.
- Rated voltage is 1000V CATIII
- Rated current is 32A
- M4 threaded bolt and soldering hole connection
- Machined brass contact
Technical Specifications
Product Range
SLB4-G Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
32A
Contact Plating
Gold Plated Contacts
Connector Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026