Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0157-4
Order Code225095
Product RangeSAGK4-K Series
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč647.315 |
5+ | Kč616.717 |
10+ | Kč588.377 |
20+ | Kč562.795 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč647.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0157-4
Order Code225095
Product RangeSAGK4-K Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating15A
Jaw Opening Max11mm
Insulator ColourBlack
Product RangeSAGK4-K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24.0157-4 is a Black Safety Crocodile Clip. A touch proof polyamide insulated clip suitable for use with MC® safety laboratory leads and all spring-loaded 4mm plugs, nickel-plated, 11mm clamping nut.
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
11mm
Product Range
SAGK4-K Series
Current Rating
15A
Insulator Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 24.0157-4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017