Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No28.0033-030-21
Order Code152746
Product RangeLK2-F Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč156.499 |
5+ | Kč141.451 |
10+ | Kč132.172 |
20+ | Kč126.403 |
Price for:Each
Minimum: 1
Multiple: 1
Kč156.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No28.0033-030-21
Order Code152746
Product RangeLK2-F Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric300mm
Insulator ColourBlack
Current Rating10A
Voltage Rating60VDC
Product RangeLK2-F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 28.0033-030-21 is a highly flexible Test Lead with 2mm stackable hallow plug to 2mm stackable hallow plug connection.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
300mm
Current Rating
10A
Product Range
LK2-F Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583