Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No32.0010P0010-UR
Order Code4551148
Product RangeMC4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč820.367 |
10+ | Kč652.582 |
25+ | Kč610.949 |
100+ | Kč503.857 |
250+ | Kč493.825 |
500+ | Kč483.793 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč820.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0010P0010-UR
Order Code4551148
Product RangeMC4 Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP2X, IP65, IP68
Wire Size AWG Max14AWG
Current Rating22.5A
Voltage Rating1kVDC
Product RangeMC4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
14AWG
Voltage Rating
1kVDC
SVHC
No SVHC (21-Jan-2025)
Keying
-
IP Rating
IP2X, IP65, IP68
Current Rating
22.5A
Product Range
MC4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01057