Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No61.7605-23
Order Code4326878
Product RangeSilvolt-1V Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč548.750 |
5+ | Kč399.023 |
10+ | Kč390.997 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč548.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7605-23
Order Code4326878
Product RangeSilvolt-1V Series
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlue
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Operating Temperature Max90°C
No. of Max Strands x Strand Size256 x 0.05mm
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product RangeSilvolt-1V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61.7605-23 is a 25m Silivolt®-1V super flexible blue Multistrand Wire with reinforced silicone insulation. It is suitable for hand-held test leads.
- CPR: Not Yet Qualified
- 12A Rated current
Applications
Industrial, Portable Devices, Test & Measurement
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
20AWG
Reel Length (Imperial)
16ft
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
2.7mm
Product Range
Silvolt-1V Series
Jacket Colour
Blue
Conductor Area CSA
0.5mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
256 x 0.05mm
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05