Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01143.0-00
Order Code2798368
Product RangeKTS 011 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTEGO
Manufacturer Part No01143.0-00
Order Code2798368
Product RangeKTS 011 Series
Technical Datasheet
Operating Voltage120VAC
Contact Current Max15A
Operation TypeNO
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeKTS 011 Series
SVHCLead
Technical Specifications
Operating Voltage
120VAC
Operation Type
NO
Operating Temperature Max
50°C
SVHC
Lead
Contact Current Max
15A
Operating Temperature Min
-10°C
Product Range
KTS 011 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055294
Product traceability