Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01159.0-00
Order Code2822465
Product RangeKTO 011 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTEGO
Manufacturer Part No01159.0-00
Order Code2822465
Product RangeKTO 011 Series
Technical Datasheet
Operating Voltage120VAC
Contact Current Max15A
Operation TypeNC
Operating Temperature Min20°C
Operating Temperature Max80°C
Product RangeKTO 011 Series
Technical Specifications
Operating Voltage
120VAC
Operation Type
NC
Operating Temperature Max
80°C
Contact Current Max
15A
Operating Temperature Min
20°C
Product Range
KTO 011 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432