Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01411.2-00
Order Code4162613
Product RangeCSS 014 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,387.936 |
5+ | Kč4,653.092 |
10+ | Kč3,863.072 |
25+ | Kč3,785.826 |
50+ | Kč3,708.580 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,387.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01411.2-00
Order Code4162613
Product RangeCSS 014 Series
Technical Datasheet
Signal Conditioner InputHumidity, Temperature
Signal Conditioner OutputIO-Link
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage24VDC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product RangeCSS 014 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Signal Conditioner Input
Humidity, Temperature
No. of Output Channels
-
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2019)
Signal Conditioner Output
IO-Link
Accuracy
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
CSS 014 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05