Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč899.620 |
5+ | Kč858.739 |
10+ | Kč817.106 |
25+ | Kč731.834 |
50+ | Kč657.347 |
100+ | Kč644.807 |
250+ | Kč614.460 |
Price for:Each
Minimum: 1
Multiple: 1
Kč899.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01610.0-00
Order Code1694451
Technical Datasheet
Voltage Rating VAC240V
Output Power13W
External Height - Metric59.9mm
External Width - Metric12mm
External Depth - Metric12mm
External Height - Imperial2.36"
External Width - Imperial0.49"
External Depth - Imperial0.49"
Product Range-
Product Range-
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
59.9mm
External Depth - Metric
12mm
External Width - Imperial
0.49"
Product Range
-
Output Power
13W
External Width - Metric
12mm
External Height - Imperial
2.36"
External Depth - Imperial
0.49"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901