Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01874.0-31
Order Code4162646
Product RangeFILTER FAN PLUS Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,361.923 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,361.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01874.0-31
Order Code4162646
Product RangeFILTER FAN PLUS Series
Technical Datasheet
Product RangeFILTER FAN PLUS Series
Enclosure MaterialSynthetic Mesh
Cooling Capacity-
External Height - Metric322mm
External Width - Metric322mm
External Depth - Metric189mm
External Height - Imperial12.68"
External Width - Imperial12.68"
External Depth - Imperial7.44"
Technical Specifications
Product Range
FILTER FAN PLUS Series
Cooling Capacity
-
External Width - Metric
322mm
External Height - Imperial
12.68"
External Depth - Imperial
7.44"
Enclosure Material
Synthetic Mesh
External Height - Metric
322mm
External Depth - Metric
189mm
External Width - Imperial
12.68"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592