Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTEGO
Manufacturer Part No02541.1-01
Order Code2581677
Technical Datasheet
Light ColourDaylight
Lumen Output900lm
Power Rating5W
Supply Voltage48VDC
Light Bar Length351mm
IP RatingIP20
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Light Colour
Daylight
Power Rating
5W
Light Bar Length
351mm
Product Range
-
Lumen Output
900lm
Supply Voltage
48VDC
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184162