Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,934.611 |
5+ | Kč2,690.081 |
10+ | Kč2,636.159 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,934.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02800.0-00
Order Code1870840
Technical Datasheet
Voltage Rating VAC230V
Output Power150W
External Height - Metric75mm
External Width - Metric65mm
External Depth - Metric90mm
External Height - Imperial2.95"
External Width - Imperial2.56"
External Depth - Imperial3.54"
Product Range-
Product Overview
The 02800.0-00 is a DIN-mount touch-safe PTC Fan Heater with plastic black housing. This Fan Heater prevents formation of condensation and provides an evenly distributed interior air temperature in enclosures. The heater is connected using the internal terminal connectors. The surface temperatures on the accessible side surfaces of the housing are minimized as a result of the heater design. The small size make it ideal for use in enclosures where space is at a premium.
- UL94V-0 Flammability rating
- -45 to 70°C Operating temperature range
- Quiet operation
- Heating power adjusts to ambient temperature
Applications
Industrial
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
75mm
External Depth - Metric
90mm
External Width - Imperial
2.56"
Product Range
-
Output Power
150W
External Width - Metric
65mm
External Height - Imperial
2.95"
External Depth - Imperial
3.54"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304