Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč810.836 |
5+ | Kč699.983 |
10+ | Kč669.887 |
20+ | Kč642.048 |
50+ | Kč629.257 |
Price for:Each
Minimum: 1
Multiple: 1
Kč810.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No04700.0-00
Order Code645801
Technical Datasheet
Voltage Rating VAC250V
Output Power10W
External Height - Metric50mm
External Width - Metric25mm
External Depth - Metric50mm
External Height - Imperial1.97"
External Width - Imperial0.98"
External Depth - Imperial1.97"
Product Range-
Product Overview
The 04700.0-00 is an Anti-condensation Heater made of anodized extruded aluminium body. It has PTC resistor as heating element, the heating unit is used in switch cabinets when a build-up of condensation must be avoided or where a minimum temperature has to be maintained.
- IP54 Protection rating
Applications
Industrial
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
50mm
External Depth - Metric
50mm
External Width - Imperial
0.98"
Product Range
-
Output Power
10W
External Width - Metric
25mm
External Height - Imperial
1.97"
External Depth - Imperial
1.97"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1