Print Page
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,040.318 |
5+ | Kč904.385 |
10+ | Kč866.765 |
20+ | Kč849.460 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,040.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No06030.0-00
Order Code1870823
Product RangeCSK 060
Technical Datasheet
Voltage Rating VAC240V
Output Power20W
External Height - Metric98mm
External Width - Metric38mm
External Depth - Metric75mm
External Height - Imperial3.86"
External Width - Imperial1.5"
External Depth - Imperial2.95"
Product RangeCSK 060
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
98mm
External Depth - Metric
75mm
External Width - Imperial
1.5"
Product Range
CSK 060
Output Power
20W
External Width - Metric
38mm
External Height - Imperial
3.86"
External Depth - Imperial
2.95"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182