Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No12134.0-30
Order Code3275317
Product RangeLED 121 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10,213.579 |
10+ | Kč9,253.768 |
25+ | Kč8,351.640 |
50+ | Kč8,145.733 |
Price for:Each
Minimum: 5
Multiple: 5
Kč51,067.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No12134.0-30
Order Code3275317
Product RangeLED 121 Series
Technical Datasheet
Light ColourDaylight
Lumen Output1080lm
Power Rating11W
Supply Voltage120VAC
Light Bar Length500mm
Product RangeLED 121 Series
Technical Specifications
Light Colour
Daylight
Power Rating
11W
Light Bar Length
500mm
Lumen Output
1080lm
Supply Voltage
120VAC
Product Range
LED 121 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.465696
Product traceability