Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,828.332 |
5+ | Kč1,744.565 |
10+ | Kč1,663.556 |
25+ | Kč1,490.755 |
50+ | Kč1,336.262 |
100+ | Kč1,311.684 |
250+ | Kč1,248.482 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,828.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No14001.0-00
Order Code2136968
Technical Datasheet
Voltage Rating VAC240V
Output Power30W
External Height - Metric104.1mm
External Width - Metric61mm
External Depth - Metric71mm
External Height - Imperial4.1"
External Width - Imperial2.4"
External Depth - Imperial2.8"
Product Range-
Product Range-
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
104.1mm
External Depth - Metric
71mm
External Width - Imperial
2.4"
Product Range
-
Output Power
30W
External Width - Metric
61mm
External Height - Imperial
4.1"
External Depth - Imperial
2.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256284