Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč539.471 |
5+ | Kč417.331 |
10+ | Kč369.930 |
20+ | Kč315.757 |
Price for:Each
Minimum: 1
Multiple: 1
Kč539.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No244360
Order Code1872256
Technical Datasheet
Connector to ConnectorDC LED Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
Product Overview
The 244360 is a 2 x 1.5mm² blue connector and white Connection Cable with female connector and open end. It is suitable for use with the lamp LED 025 series.
Applications
Industrial, LED Lighting
Technical Specifications
Connector to Connector
DC LED Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
White
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2