Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč708.510 |
5+ | Kč674.903 |
10+ | Kč644.305 |
25+ | Kč577.091 |
50+ | Kč517.651 |
100+ | Kč507.118 |
250+ | Kč483.292 |
Price for:Each
Minimum: 1
Multiple: 1
Kč708.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No264060
Order Code4154518
Technical Datasheet
Product Range-
No. of Contacts2Contacts
Pitch Spacing-
Contact Termination TypeScrew
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact Material-
Technical Specifications
Product Range
-
Gender
Plug
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability