Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part NoCR 02700.0-00
Order Code1876992
Product RangePTC HEATER Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTEGO
Manufacturer Part NoCR 02700.0-00
Order Code1876992
Product RangePTC HEATER Series
Technical Datasheet
Voltage Rating VAC240V
Output Power650W
External Height - Metric165mm
External Width - Metric128mm
External Depth - Metric100mm
External Height - Imperial6.5"
External Width - Imperial3.94"
External Depth - Imperial-
Product RangePTC HEATER Series
Product Range-
SVHCLead
Alternatives for CR 02700.0-00
1 Product Found
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
165mm
External Depth - Metric
100mm
External Width - Imperial
3.94"
Product Range
PTC HEATER Series
SVHC
Lead
Output Power
650W
External Width - Metric
128mm
External Height - Imperial
6.5"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.007881