Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No032852
Order Code3761912
Also Known AsGTIN UPC EAN: 4007841032852
Technical Datasheet
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,807.766 |
3+ | Kč1,764.378 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,807.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No032852
Order Code3761912
Also Known AsGTIN UPC EAN: 4007841032852
Technical Datasheet
Detector TypePassive Infrared
Sensing Range Max4m
Beam Angle360°
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Infrared wall sensor for use indoors and out. Ideal for installing in projecting roofs and suspended ceilings.
- Selectable time and twilight threshold
- Detection range up to 4m
- 360° Angle of coverage
- IP54 rated
- Supply voltage: 230V AC
- Time setting: 8 sec. to 35 mins.
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
360°
SVHC
No SVHC (27-Jun-2018)
Sensing Range Max
4m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219