Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,594.094 |
3+ | Kč5,482.237 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,594.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part NoHG2320 E 230V
Order Code3267876
Technical Datasheet
Input Power-
Supply Voltage VAC230V
Heat Temperature Max650°C
Product Range-
Plug TypeEU
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Input Power
-
Heat Temperature Max
650°C
Plug Type
EU
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for HG2320 E 230V
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.554743