Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč580.602 |
5+ | Kč508.121 |
10+ | Kč416.830 |
Price for:Each
Minimum: 1
Multiple: 1
Kč580.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58 - 0525
Order Code7200973
Technical Datasheet
Size (mm)25mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter25mm
Fastener Material-
Wire Diameter-
Product Range-
Product Overview
The 58 - 0525 is a 25mm Keeper.
Applications
Maintenance & Repair
Technical Specifications
Size (mm)
25mm
Thread Size - Metric
-
External Diameter
25mm
Wire Diameter
-
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01