Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0826-1X1T-GJ-F
Order Code1901300
Product RangeMagJack
Technical Datasheet
131 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč187.097 |
10+ | Kč139.946 |
25+ | Kč137.689 |
100+ | Kč135.432 |
250+ | Kč132.924 |
500+ | Kč130.667 |
Price for:Each
Minimum: 1
Multiple: 1
Kč187.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0826-1X1T-GJ-F
Order Code1901300
Product RangeMagJack
Technical Datasheet
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWith Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialCopper
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMagJack
SVHCTo Be Advised
Product Overview
The MagJack series 1-port 10/100BaseT Mag Jacks for PoE+ applications. It has tin coated copper wire pins with nickel plated on copper alloy metal shield and thermoplastic PA housing.
- UL94V-0 Flammability
- -40 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
With LED
Product Range
MagJack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Alternatives for 0826-1X1T-GJ-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00862