Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0845-2R1T-E4
Order Code1901303
Product RangeMagJack
Technical Datasheet
37 In Stock
120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč329.300 |
10+ | Kč280.144 |
25+ | Kč258.826 |
100+ | Kč222.710 |
250+ | Kč208.164 |
500+ | Kč205.154 |
Price for:Each
Minimum: 1
Multiple: 1
Kč329.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0845-2R1T-E4
Order Code1901303
Product RangeMagJack
Technical Datasheet
Modular Connector TypeModular Jack
GenderJack
Port Configuration2 x 1 (Stacked)
No. of Contacts16Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
No. of Positions16Ways
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports2Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialCopper
Light PipesWithout Light Pipe
Product RangeMagJack
Product Overview
The MagJack series 1-port 10/100BaseT Mag Jacks for PoE+ applications. It has tin coated copper wire pins with nickel plated on copper alloy metal shield and thermoplastic PA housing.
- UL94V-0 Flammability
- -40 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
2 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
16Ways
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Copper
Product Range
MagJack
Gender
Jack
No. of Contacts
16Contacts
LAN Category
Cat5e
IP Rating
-
No. of Ports
2Ports
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
With LED
Light Pipes
Without Light Pipe
Alternatives for 0845-2R1T-E4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01849