Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part No937-SP-3088R
Order Code429806
Product Range30 Series
Technical Datasheet
146 In Stock
220 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč112.860 |
10+ | Kč109.600 |
100+ | Kč106.339 |
250+ | Kč103.079 |
500+ | Kč99.818 |
1000+ | Kč96.558 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč112.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No937-SP-3088R
Order Code429806
Product Range30 Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range30 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 937-SP-3088R is a 8-position 8-contact Modular Plug with gold-plated bronze contacts. The RJ45 plug has electro-polished contact design to accommodate solid and stranded conductors and wire management systems to improve plug assembly and performance.
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
-
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
30 Series
Alternatives for 937-SP-3088R
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016