Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS102-6T1
Order Code1295337
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current200mA
Triac Case StyleSOIC
Gate Trigger Voltage Max900mV
Peak Non Repetitive Surge Current7.3A
Holding Current Max20mA
No. of Pins8Pins
Operating Temperature Max125°C
Peak On State Voltage1.2V
Thyristor MountingSurface Mount
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOIC
Peak Non Repetitive Surge Current
7.3A
No. of Pins
8Pins
Peak On State Voltage
1.2V
Product Range
-
On State RMS Current
200mA
Gate Trigger Voltage Max
900mV
Holding Current Max
20mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011