Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS102-6TA
Order Code1295338
Product RangeACS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS102-6TA
Order Code1295338
Product RangeACS Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current200mA
Triac Case StyleTO-92
Gate Trigger Voltage Max900mV
Peak Non Repetitive Surge Current7.3A
Holding Current Max20mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.2V
Thyristor MountingThrough Hole
Product RangeACS Series
Alternatives for ACS102-6TA
1 Product Found
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
7.3A
No. of Pins
3Pins
Peak On State Voltage
1.2V
Product Range
ACS Series
On State RMS Current
200mA
Gate Trigger Voltage Max
900mV
Holding Current Max
20mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002