Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč88.783 |
10+ | Kč65.710 |
Price for:Each
Minimum: 1
Multiple: 1
Kč88.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAVS1ACP08
Order Code1132005
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleDIP
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current105A
Holding Current Max-
No. of Pins8Pins
Operating Temperature Max70°C
Peak On State Voltage1.75V
Thyristor MountingThrough Hole
Product Range-
MSL-
Product Overview
The AVS1ACP08 is a 8-pin Automatic Voltage Controller TRIAC for low consumption and high security triggering. The TRIAC is specially designed for an optimization between sensitivity and dynamic parameters of the TRIAC gate highly reduces the losses of supply resistor and allows excellent immunity against disturbances.
- High efficiency and safety switching
- Integrated voltage regulator
- Low power consumption
- Parasitic filter
Applications
Motor Drive & Control, Industrial, Lighting
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
DIP
Peak Non Repetitive Surge Current
105A
No. of Pins
8Pins
Peak On State Voltage
1.75V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
On State RMS Current
12A
Gate Trigger Voltage Max
-
Holding Current Max
-
Operating Temperature Max
70°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
Product traceability