Print Page
Image is for illustrative purposes only. Please refer to product description.
16,837 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.467 |
10+ | Kč3.386 |
100+ | Kč1.515 |
500+ | Kč1.354 |
1000+ | Kč1.191 |
2500+ | Kč1.169 |
Price for:Each
Minimum: 5
Multiple: 5
Kč27.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDB3
Order Code9802231
Technical Datasheet
Breakover Voltage Min28V
Breakover Voltage Max36V
Breakover Current Max50µA
Diac / Sidac Case StyleDO-35
No. of Pins2Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DB3 from STMicroelectronics is a axial leaded DIAC in DO-35 package. This device functions as a trigger diode with a fixed voltage reference and can be used in conjunction with triacs for simplified gate control circuits and as a starting element in fluorescent lamp ballasts.
- Breakover voltage range from 28V to 36V
- Maximum breakover current of 50µA
- Maximum rise time of 2µs
- Operating junction temperature range from - 40°C to 125°C
- Repetitive peak on state current of 2A at 120Hz
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Breakover Voltage Min
28V
Breakover Current Max
50µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
36V
Diac / Sidac Case Style
DO-35
Type
DIAC
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability