Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA7P60-1U1M
Order Code2544472RL
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA7P60-1U1M
Order Code2544472RL
Technical Datasheet
Clamping Voltage Vc Max11.6V
Diode Case StyleQFN
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Qualification-
Product Range-
Automotive Qualification Standard-
Product Overview
ESDA7P60-1U1M is a high power transient voltage suppressor in a 2 pin QFN package. It is an unidirectional single line TVS diode designed to protect the power line against EOS and ESD transients. The device is ideal for applications where high power TVS and board space saving are required. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as portable multimedia, tablets, mobile phone, smart phone, USB VBUS protection, power supply protection and battery protection.
- Peak pulse power (8/20µs) is 700W
- Peak pulse current (8/20µs) is 60A
- Stand off voltage is 5V
- Low leakage current of 0.2µA at 25°C
- Low clamping voltage
- Complies with IEC 61000-4-2 level 4 ±30 KV (air discharge), ±30 KV (contact discharge) standards
- Operating junction temperature range from -55 to +150°C
Technical Specifications
Clamping Voltage Vc Max
11.6V
No. of Pins
2Pins
Power Dissipation Pd
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Diode Case Style
QFN
Operating Voltage
5V
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024