Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4007UBEY
Order Code9755543
Technical Datasheet
Logic TypeInverter
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Alternatives for HCF4007UBEY
1 Product Found
Technical Specifications
Logic Type
Inverter
Logic Case Style
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Product Range
-
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001