Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4024BEY
Order Code3118678
Technical Datasheet
Counter TypeRipple Carry Binary / Divider
Clock Frequency24MHz
Count Maximum7
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max20V
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
Alternatives for HCF4024BEY
2 Products Found
Technical Specifications
Counter Type
Ripple Carry Binary / Divider
Count Maximum
7
Logic Case Style
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
MSL
-
Clock Frequency
24MHz
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002