Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoKF50BDT-TR
Order Code1467757
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
6,887 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč30.848 |
50+ | Kč19.412 |
100+ | Kč17.706 |
500+ | Kč16.227 |
1000+ | Kč15.675 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč154.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoKF50BDT-TR
Order Code1467757
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min7V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 1A LDO Voltage Regulators
Product Overview
KF50BDT-TR is a KF series very low drop voltage regulator with inhibit. The very low dropout voltage (0.4V) and the very low quiescent current make it particularly suitable for low noise, low power applications and especially in battery-powered systems. When the device is used as a local regulator, it is possible to put a part of the board on standby, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability allowing space and cost saving.
- Very low dropout voltage (0.4V)
- Very low quiescent current (typ. 50µA in OFF mode, 500µA in ON mode)
- Logic-controlled electronic shutdown
- Internal current and thermal limit
- Only 2.2µF for stability
- Supply voltage rejection is 70db (typical)
- Temperature range from -40 to 125°C
- 5V output voltage, 20V maximum operating input voltage (IO = 500mA)
- Output noise voltage is 50µV typ (B = 10Hz to 100KHz)
- DPAK package
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 1A LDO Voltage Regulators
Input Voltage Min
7V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000493