Print Page
Image is for illustrative purposes only. Please refer to product description.
9,531 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.591 |
10+ | Kč20.666 |
50+ | Kč18.710 |
100+ | Kč16.528 |
250+ | Kč15.499 |
500+ | Kč14.872 |
1000+ | Kč14.722 |
2500+ | Kč14.546 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč28.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6561D013TR
Order Code3129774
Technical Datasheet
PFC Mode of OperationTransition Mode
Control Mode-
Frequency Mode-
Supply Voltage Min11V
Supply Voltage Max18V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency-
Operating Supply Current4mA
Startup Current50µA
UVLO-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PFC Mode of Operation
Transition Mode
Frequency Mode
-
Supply Voltage Max
18V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Duty Cycle (%)
-
Operating Supply Current
4mA
UVLO
-
Control Mode
-
Supply Voltage Min
11V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOIC
Frequency
-
Startup Current
50µA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197
Product traceability