Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42.134 |
10+ | Kč32.604 |
50+ | Kč29.845 |
100+ | Kč29.344 |
250+ | Kč28.842 |
500+ | Kč28.340 |
1000+ | Kč27.839 |
2500+ | Kč27.337 |
Product Information
Product Overview
L6924D013TR is a fully monolithic battery charger dedicated to single-cell Li-Ion/Polymer battery packs. It is the ideal solution for space-limited applications, like handheld equipment, and digital cameras. It integrates all of the power elements (the power MOSFET, reverse blocking diode and the sense resistor) in a small VFQFPN16 (3 x 3 mm) package. When an external voltage-regulated wall adapter is used, the L6924D works in linear mode, and charges the battery in a constant current/constant voltage (CC/CV) profile. Moreover, when a current-limited adapter is used, the device can operate in quasi-pulse mode, dramatically reducing the power dissipation. Regardless of the charging approach, a closed-loop thermal control avoids device overheating. The device has an operating input voltage ranging from 2.5V to 12V. Typical applications include handheld devices, digital cameras, standalone chargers and USB-powered chargers.
- Ideal for coke and graphite anode single-cell LI -ION packs
- Both linear and quasi-pulse operation
- USB BUS-compatible
- Programmable charge current up to 1A, programmable pre-charge current, programmable charge timer
- Programmable end-of-charge current, programmable pre-charge voltage threshold
- Programmable output voltage at 4.1V and 4.2V, with ±1 % output voltage accuracy
- Flexible charge process termination
- Status outputs to drive LEDs or to interface with a host processor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Li-Ion, Li-Pol
-
VFQFPN
1Cells
125°C
-
No SVHC (21-Jan-2025)
12V
1.045A
16Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate