Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55.176 |
10+ | Kč41.131 |
25+ | Kč36.617 |
50+ | Kč35.363 |
100+ | Kč33.858 |
250+ | Kč33.607 |
500+ | Kč33.356 |
1000+ | Kč33.106 |
Product Information
Product Overview
The L6986TR is a step-down monolithic Switching Regulator able to deliver up to 2A DC. The output voltage adjustability ranges from 0.85V to VIN. Thanks to the P-channel MOSFET high-side power element, the device features 100% duty cycle operation. The wide input voltage range meets the specification for the 5, 12 and 24V power supplies. The low consumption mode (LCM) is designed for applications active during idle mode, so it maximizes the efficiency at light load with controlled output voltage ripple. The low noise mode (LNM) makes the switching frequency constant overload current range, meeting the low noise application specification. The output voltage supervisor manages the reset phase for any digital load (FPGA). The RST open collector output can also implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium - heavy load and the high switching frequency capability make the size of the application compact.
- Low consumption mode or low noise mode
- Embedded output voltage supervisor
- Synchronization
- Adjustable soft-start time
- Internal current limiting
- Overvoltage protection
- Output voltage sequencing
- Peak current mode architecture
- Thermal shutdown
- 30μA Quiescent current at light load (LCM VOUT=3.3V)
- 8μA Quiescent current in shutdown operation
Applications
Communications & Networking, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
38V
2A
16Pins
-
38V
-
150°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4V
2A
HTSSOP
Surface Mount
850mV
2MHz
-40°C
-
MSL 3 - 168 hours
HTSSOP
2MHz
Technical Docs (2)
Alternatives for L6986TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate