Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč1.573 |
7500+ | Kč1.540 |
Product Information
Product Overview
The L78L05ACD13TR is a 3-terminal Positive Voltage Regulator with 5V output voltage. It employs internal current limiting and thermal shutdown, making essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulator. This is used as zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Short-circuit protection
- Thermal overload protection
- No external components are required
Applications
Power Management
Technical Specifications
Fixed
5V
-
-
7805 Voltage Regulators
100mA
8Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
5V
-
30V
100mA
SOIC
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L78L05ACD13TR
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate