250 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.123 |
10+ | Kč10.734 |
100+ | Kč8.276 |
500+ | Kč7.374 |
1000+ | Kč6.822 |
2500+ | Kč6.747 |
5000+ | Kč6.646 |
Product Information
Product Overview
The L78M05CV is a fixed output, three terminal precision positive voltage regulator in 3 pin TO-220 package. This regulator can provide local on-card regulation by eliminating distribution problems associated with single point regulation. The L78M05CV fixed voltage regulator is designed with thermal overload protection that shuts down the circuit when subjected to an excessive power overload condition, internal short circuit protection that limits maximum current the circuit will pass and output transistor safe area compensation that reduces the output short circuit as the voltage across the pass transistor is increased. If adequate heat sinking is provided then this positive voltage regulator can deliver over 0.5A output current.
- Fixed output voltage is 5V
- Output current is 0.5A
- Dropout voltage is 2V
- Maximum DC input voltage is 35V
- Output transition SOA protection
- Output voltage tolerance is 4%
- Operating temperature range 0°C to 125°C
Applications
Power Management
Technical Specifications
Fixed
5V
-
10V
7805 Voltage Regulators
500mA
3Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
5V
-
35V
500mA
TO-220
Through Hole
150°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L78M05CV
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate