Print Page
Image is for illustrative purposes only. Please refer to product description.
3,141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.093 |
10+ | Kč21.067 |
50+ | Kč19.086 |
100+ | Kč18.735 |
250+ | Kč18.359 |
500+ | Kč18.007 |
1000+ | Kč17.631 |
2500+ | Kč17.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč29.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9615D013TR
Order Code3129951
Technical Datasheet
CAN Interface IC TypeCAN Transceiver
Data Rate Max500Kbaud
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Qualification-
Product Overview
L9615D013TR is a bidirectional transceiver for signal conditioning and processing in connection with a CAN controller. Data rates of upto 500KBAUD are supported using either shielded or nonshielded pairs of lines.
- Generation of differential output signals
- Differential input with high interference suppression
- Supply voltage is 5V typical at (TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- Supply current is 80mA maximum at (TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- TXO input capacitance is 25pF typical at (TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- Input resistance is 50Kohm maximum at (recessive, TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- ASC input current is 275µA maximum at (VASC = VS, TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- Differential input hysteresis is 150mV typical at (TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- Output resistance is 9Kohm maximum at (TOP = -40 to 110°C, VS = 4.5 to 5.5V)
- Operating temperature range from -40°C to 110°C, S08 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Interface IC Type
CAN Transceiver
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
2Receivers
Operating Temperature Max
110°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Data Rate Max
500Kbaud
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148
Product traceability