Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDS3985M30R
Order Code3129801
Product Range3V 300mA LDO Voltage Regulators
Technical Datasheet
2,474 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.111 |
10+ | Kč14.120 |
100+ | Kč11.361 |
500+ | Kč8.126 |
1000+ | Kč7.975 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč19.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDS3985M30R
Order Code3129801
Product Range3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 300mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
150mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 300mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage Max
-
Max Output Current
300mA
Dropout Voltage Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability