Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM334Z
Order Code1094249
Technical Datasheet
IC TypeCurrent Source
Supply Voltage Min1V
Supply Voltage Max40V
Output Current Range Min-
Output Current Range Max10A
IC Case / PackageTO-92
No. of Pins3 Pin
Initial Accuracy3%
Operating Temperature Range0°C to +70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Type
Current Source
Supply Voltage Max
40V
Output Current Range Max
10A
No. of Pins
3 Pin
Operating Temperature Range
0°C to +70°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
1V
Output Current Range Min
-
IC Case / Package
TO-92
Initial Accuracy
3%
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002