Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335Z
Order Code1094251
Product RangeLM135: LM235: LM335
Technical Datasheet
124,545 In Stock
12,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.957 |
10+ | Kč8.753 |
100+ | Kč7.925 |
500+ | Kč7.123 |
1000+ | Kč6.947 |
5000+ | Kč6.019 |
10000+ | Kč5.894 |
Price for:Each
Minimum: 5
Multiple: 5
Kč49.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM335Z
Order Code1094251
Product RangeLM135: LM235: LM335
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalogue
Sensing Accuracy Range0°C to +1°C
Accuracy2°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max100°C
Sensing Temperature Max+100°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max40V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeLM135: LM235: LM335
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LM335Z is a precision temperature sensor in 3 pin TO-92 package. This sensor operates as a two terminal zener diode and breakdown voltage is directly proportional to absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1ohm and operates within a range of current from 450μA to 5mA without alteration of its characteristics. The LM335 has typical error of less than 1°C over a 100°C temperature range.
- Directly calibrated in °K
- 1°C initial accuracy
- Less than 1ohm dynamic impedance
- Operating free air temperature range from -40°C to 100°C
- Operating output voltage of 2.98V
Applications
Sensing & Instrumentation
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
0°C to +1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
100°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
40V
Resolution
-
Operating Temperature Min
-40°C
Product Range
LM135: LM235: LM335
MSL
-
Sensor Output Type
Analogue
Accuracy
2°C
Measured Temperature Min
-40°C
Sensing Temperature Max
+100°C
Sensor Case Style
TO-92
Supply Voltage Min
5V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000211