Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM4040CELT-5.0
Order Code4051380RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč7.449 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
Kč22,467.00 (ex VAT)
A Kč120.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM4040CELT-5.0
Order Code4051380RL
Technical Datasheet
Voltage Reference TypeShunt
Product Range-
Reference Voltage Min4.975V
Reference Voltage Max5.025V
Initial Accuracy0.5%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleSOT-23
Product Overview
LM4040CELT-5.0 is a low power and high accuracy shunt voltage reference in 3 pin SOT23 package. It provides a stable output voltage over the industrial temperature range (-40 to +125°C), with a maximum temperature coefficient of 70ppm/°C. The very low operating current is a key advantage for power restricted designs. The LM4040 is very stable and can be used in a broad range of application conditions. Typical applications include portable, battery-operated equipment, data acquisition system and instrumentation.
- Output voltage is 5V
- Ultra low operating current of 10µA at 25°C
- High precision of +/- 0.5% at 25°C
- Stable when used with capacitive loads
Technical Specifications
Voltage Reference Type
Shunt
Reference Voltage Min
4.975V
Initial Accuracy
0.5%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Product Range
-
Reference Voltage Max
5.025V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability