Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105.587 |
10+ | Kč88.282 |
25+ | Kč83.516 |
50+ | Kč77.497 |
100+ | Kč75.491 |
250+ | Kč75.240 |
500+ | Kč74.989 |
Product Information
Product Overview
LSM6DSLUSTR is a NEMO inertial module system-in-package (inertial measurement unit). It is a 3D digital accelerometer and a 3D digital gyroscope performing at 0.65mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. It supports main OS requirements, offering real, virtual and batch sensors with 4kbyte for dynamic data batching. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to match the characteristics of the sensing element.
- Android M compliant
- Hard, soft ironing for external magnetic sensor corrections
- Analog supply voltage is 1.71V to 3.6V
- Independent IOs supply is 1.62V
- Pedometer, step detector and step counter
- Supply voltage range is 1.71V to 3.6V
- Operating temperature range is -40°C to +85°C
- Case style is LGA-14L (2.5x3x0.83mm)
- Embedded temperature sensor, significant motion and tilt function
- SPI & I²C serial interface with main processor data synchronization feature
Technical Specifications
Accelerometer, Gyroscope
X, Y, Z
LGA
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
Tri-Axis Gyroscope, Tri-Axis Accelerometer
1.71V
3.6V
14Pins
± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate