Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-WMN6P
Order Code1224413
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
3,465 In Stock
4,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.718 |
10+ | Kč5.116 |
100+ | Kč4.966 |
500+ | Kč4.866 |
1000+ | Kč4.690 |
5000+ | Kč3.787 |
10000+ | Kč3.662 |
Price for:Each
Minimum: 5
Multiple: 5
Kč28.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-WMN6P
Order Code1224413
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesSerial I2C (2-Wire)
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
MSL-
Product Overview
M24C32-WMN6P is a 32Kbit I²C-compatible bus EEPROM (electrically erasable programmable memory) organized as 4K × 8bits. It offers an additional page, named the identification page (32byte). The identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
- Supply voltage range from 2.5V to 5.5V
- Byte write within 5ms, page write within 5ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/Latch-Up protection, more than 4million write cycles
- More than 200-years data retention
- Standby supply current is 2µA max at (VIN = VSS or VCC, VCC = 2.5V)
- Output low voltage is 0.4V max at (IOL = 2.1mA, VCC = 2.5V or IOL = 3mA, VCC = 5.5V)
- Output leakage current is ±2µA max at (SDA in Hi-Z, external voltage applied on SDA: VSS or VCC)
- Operating temperature range from -40°C to +85°C
- SO8 package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
32Kbit
Interfaces
Serial I2C (2-Wire)
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
4K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136