Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T08-100PC1
Order Code1661765
Technical Datasheet
Date FormatYY-MM-DD-dd
Clock FormatHH:MM:SS
Clock IC TypeTimekeeper
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
No. of Pins28Pins
IC Interface TypeParallel
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSL-
Alternatives for M48T08-100PC1
1 Product Found
Technical Specifications
Date Format
YY-MM-DD-dd
Clock IC Type
Timekeeper
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Clock Format
HH:MM:SS
Supply Voltage Min
4.75V
Clock IC Case Style
DIP
IC Interface Type
Parallel
Operating Temperature Max
70°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01