Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč700.986 |
5+ | Kč650.826 |
10+ | Kč600.415 |
25+ | Kč567.811 |
50+ | Kč556.525 |
Price for:Each
Minimum: 1
Multiple: 1
Kč700.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T18-150PC1
Order Code1467734
Technical Datasheet
Date FormatYY-MM-DD-dd
Clock FormatHH:MM:SS
Clock IC TypeTimekeeper
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
No. of Pins28Pins
IC Interface TypeParallel
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M48T18-150PC1 is a TIMEKEEPER® Non-volatile Static RAM and Real-time Clock which is pin and function compatible with the DS1643. This is a non-volatile pin and function equivalent to any JEDEC standard 8K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed.
- Integrated ultralow power SRAM, real-time clock, power-fail control circuit and battery
- BYTEWIDE™RAM-like clock access
- BCD coded year, month, day, date, hours, minutes and seconds
- Typical clock accuracy of ±1 minute a month at 25°C
- Software controlled clock calibration for high accuracy applications
- Automatic power-fail chip deselect and WRITE protection
- 150ns Speed
Applications
Security, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Date Format
YY-MM-DD-dd
Clock IC Type
Timekeeper
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Format
HH:MM:SS
Supply Voltage Min
4.5V
Clock IC Case Style
DIP
IC Interface Type
Parallel
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M48T18-150PC1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
UN Hazard Code:3091