Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč114.616 |
10+ | Kč112.860 |
25+ | Kč111.104 |
50+ | Kč109.600 |
100+ | Kč107.844 |
250+ | Kč106.088 |
500+ | Kč104.333 |
Product Information
Product Overview
The M4Z28-BR00SH1 is a SNAPHAT® lithium coin Cell Battery provides battery backup power for non-volatile ZEROPOWER® SRAM device. The SNAPHAT is snapped on the top of the surface-mounted IC in the printed circuit board. The two-piece solution prevents the battery from being exposed to the high temperatures of the surface-mount process. Electrical connection to the SOIC is made through two pins that connect to the press fitted sockets at one end of the SOIC. Critical contact points between the pins and sockets are gold-plated to resist oxidation. Internally, each socket contains six independent contact fingers to form redundant connections between the two components. These sockets were designed to provide high point contact force to provide the lowest possible contact resistance.
- Removable battery avoids heat associated with surface-mount process
- Snaps directly onto surface-mounted SNAPHAT® SOIC
- Keyed insertion to insure proper assembly
- Removable for replacement and proper disposal
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
48mAh
Li-Ion
SOIC
-
70°C
-
3V
-
4Pins
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate