Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14.120 |
10+ | Kč11.336 |
100+ | Kč9.831 |
500+ | Kč9.229 |
1000+ | Kč8.828 |
2500+ | Kč7.825 |
5000+ | Kč7.674 |
Product Information
Product Overview
M74HC14YTTR is a high-speed CMOS hex Schmitt inverter fabricated with silicon gate C²MOS technology. The pin configuration and functions are the same as those of the M74HC04 but all inputs have a 20% VCC hysteresis level. This, together with the Schmitt trigger function, allows the device to be used on line receivers with slow rise/fall input signals. All inputs are equipped with protection circuits against static discharge and transient excess voltage.
- Balanced propagation delays: tPLH ≃ tPHL
- Wide operating voltage range from 2V to 6V
- ESD performance is CDM: 1kV, HBM: 2kV, MM: 200V
- Hysteresis voltage is 1V typical at (VCC = 4.5V, TA = 25°C)
- Input leakage current is ±0.1µA maximum at (VCC = 6V, TA = 25°C)
- Quiescent supply current is 1µA maximum at (VCC = 6V, VI = VCC or GND)
- Propagation delay time is 14ns typical at (VCC = 4.5V, TA = 25°C)
- Input capacitance is 5pF typical at (VCC = 5V, TA = 25°C)
- Operating temperature range from -55°C to 125°C
- TSSOP14 package (automotive grade)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
1Inputs
TSSOP
74HC14
2V
With Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
Hex
14Pins
TSSOP
74HC
6V
-
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate